



AEARBD040038-S1621 | |
|---|---|
DigiKey Part Number | 535-14826-ND |
Manufacturer | |
Manufacturer Product Number | AEARBD040038-S1621 |
Description | RF ANT 1.6GHZ MODULE SMA ML MAG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Module SMA Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Module |
Manufacturer Abracon LLC | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 0.46dBi |
Part Status Active | Termination SMA |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 1.621GHz | Height (Max) 0.484" (12.30mm) |
Frequency Range 1.616GHz ~ 1.626GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.72000 | €38.72 |
| 10 | €31.66000 | €316.60 |
| 25 | €29.89760 | €747.44 |
| 100 | €27.96060 | €2,796.06 |
| 300 | €26.88053 | €8,064.16 |
| Unit Price without VAT: | €38.72000 |
|---|---|
| Unit Price with VAT: | €46.46400 |

