Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ABM3C-25.000MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-ABM3C-25.000MHZ-B4Y-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM3C-25.000MHZ-B4Y-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-CSMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM3B-25.000MHZ-D-2-Y-T | Abracon LLC | 12.229 | 535-ABM3B-25.000MHZ-D-2-Y-TCT-ND | €0.60000 | Parametric Equivalent |
| ABM3B-25.000MHZ-D-4-Y-T | Abracon LLC | 250 | 535-ABM3B-25.000MHZ-D-4-Y-TCT-ND | €0.67000 | Parametric Equivalent |
| ABM3B1-25.000MHZ-D2Y-T | Abracon LLC | 1.738 | 535-ABM3B1-25.000MHZ-D2Y-TCT-ND | €0.93000 | Parametric Equivalent |
| ABM3BN-25.000MHZ-18-D2Y-T | Abracon LLC | 992 | 535-ABM3BN-25.000MHZ-18-D2Y-TCT-ND | €0.48000 | Parametric Equivalent |
| ABM3BN-25.000MHZ-18-D4Y-T | Abracon LLC | 0 | 535-ABM3BN-25.000MHZ-18-D4Y-TTR-ND | €0.27476 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.44281 | €442.81 |
| Unit Price without VAT: | €0.44281 |
|---|---|
| Unit Price with VAT: | €0.53137 |








