


ABM3B-25.000MHZ-D-4-Y-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-25.000MHZ-D-4-Y-TTR-ND - Tape & Reel (TR) 535-ABM3B-25.000MHZ-D-4-Y-TCT-ND - Cut Tape (CT) 535-ABM3B-25.000MHZ-D-4-Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-25.000MHZ-D-4-Y-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-25.000MHZ-D-4-Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM3B-25.000MHZ-D-2-Y-T | Abracon LLC | 12.229 | 535-ABM3B-25.000MHZ-D-2-Y-TCT-ND | €0.60000 | Parametric Equivalent |
| ABM3B1-25.000MHZ-D2Y-T | Abracon LLC | 1.738 | 535-ABM3B1-25.000MHZ-D2Y-TCT-ND | €0.93000 | Parametric Equivalent |
| ABM3BN-25.000MHZ-18-D2Y-T | Abracon LLC | 992 | 535-ABM3BN-25.000MHZ-18-D2Y-TCT-ND | €0.48000 | Parametric Equivalent |
| 7V-25.000MAHJ-T | TXC CORPORATION | 6.356 | 887-2582-1-ND | €0.52000 | Similar |
| FA-238 25.0000MD30X-C3 | EPSON | 16.262 | SER4260CT-ND | €0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.58600 | €5.86 |
| 25 | €0.55440 | €13.86 |
| 50 | €0.53160 | €26.58 |
| 100 | €0.50950 | €50.95 |
| 250 | €0.48184 | €120.46 |
| 500 | €0.46192 | €230.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.44281 | €442.81 |
| 2.000 | €0.42450 | €849.00 |
| 3.000 | €0.41415 | €1,242.45 |
| 5.000 | €0.40147 | €2,007.35 |
| 7.000 | €0.39334 | €2,753.38 |
| 10.000 | €0.38490 | €3,849.00 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |

