
SKY67153-396LF | |
|---|---|
DigiKey Part Number | 863-1560-2-ND - Tape & Reel (TR) 863-1560-1-ND - Cut Tape (CT) 863-1560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY67153-396LF |
Description | IC RF AMP GSM 700MHZ-3.8GHZ 8DFN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, LTE, W-CDMA 700MHz ~ 3.8GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Category | RF Type GSM, LTE, W-CDMA |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 3V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 72mA |
Part Status Active | Test Frequency 2.5GHz |
Frequency 700MHz ~ 3.8GHz | Mounting Type Surface Mount |
P1dB 2dBm | Package / Case 8-WFDFN Exposed Pad |
Gain 19dB | Supplier Device Package 8-DFN (2x2) |
Noise Figure 0.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.68000 | €4.68 |
| 10 | €4.05300 | €40.53 |
| 25 | €3.83400 | €95.85 |
| 100 | €3.53320 | €353.32 |
| 250 | €3.35284 | €838.21 |
| 500 | €3.22554 | €1,612.77 |
| 1.000 | €3.10558 | €3,105.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.92956 | €8,788.68 |
| Unit Price without VAT: | €4.68000 |
|---|---|
| Unit Price with VAT: | €5.61600 |












