MFR Recommended

SKY67106-306EK1 | |
|---|---|
DigiKey Part Number | 863-1386-ND |
Manufacturer | |
Manufacturer Product Number | SKY67106-306EK1 |
Description | RF EVAL FOR SKY67106-306LF |
Customer Reference | |
Detailed Description | SKY67106-306LF - Amplifier 1.95GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Skyworks Solutions Inc. | Utilized IC / Part SKY67106-306LF |
Packaging Box | RF Frequency 1.95GHz |
Part Status Obsolete | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 1.95GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKY67180-306EK1 | Skyworks Solutions Inc. | 1 | 863-SKY67180-306EK1-ND | €92.58000 | MFR Recommended |


