
SKY67022-396LF | |
|---|---|
DigiKey Part Number | 863-1571-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY67022-396LF |
Description | IC AMP CDMA 1.6GHZ-2.2GHZ 8DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, TDMA, WCDMA 1.6GHz ~ 2.2GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Category | RF Type CDMA, GSM, TDMA, WCDMA |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 95mA |
Part Status Active | Test Frequency 1.85GHz |
Frequency 1.6GHz ~ 2.2GHz | Mounting Type Surface Mount |
P1dB 5.5dBm | Package / Case 8-WFDFN Exposed Pad |
Gain 17.5dB | Supplier Device Package 8-DFN (2x2) |
Noise Figure 0.65dB | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.87858 | €5,635.74 |
| Unit Price without VAT: | €1.87858 |
|---|---|
| Unit Price with VAT: | €2.25430 |

