
EVAL-AD7685SDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7685SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7685SDZ |
Description | BOARD EVAL FOR AD7685 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7685 PulSAR® 16 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 250k |
Manufacturer Analog Devices Inc. | Data Interface DSP, MICROWIRE™, QSPI™, Serial, SPI™ |
Series | Input Range ±VREF |
Packaging Box | Power (Typ) @ Conditions 10mW @ 250kSPS |
Part Status Active | Utilized IC / Part AD7685 |
Number of A/D Converters 1 | Contents Board(s), Power Supply |
Number of Bits 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €141.54000 | €141.54 |
| Unit Price without VAT: | €141.54000 |
|---|---|
| Unit Price with VAT: | €169.84800 |



