
TPS55340PWP | |
|---|---|
DigiKey Part Number | 296-35493-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS55340PWP |
Description | IC REG BOOST ADJ 5.25A 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS55340PWP Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 94kHz ~ 1.14MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive, Isolation Capable | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-HTSSOP |
Voltage - Input (Min) 2.9V | Base Product Number |
Voltage - Input (Max) 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.86000 | €2.86 |
| 10 | €2.15000 | €21.50 |
| 90 | €1.78756 | €160.88 |
| 180 | €1.71233 | €308.22 |
| 270 | €1.67467 | €452.16 |
| 540 | €1.61944 | €874.50 |
| 1.080 | €1.57401 | €1,699.93 |
| 2.520 | €1.52921 | €3,853.61 |
| 5.040 | €1.49973 | €7,558.64 |
| Unit Price without VAT: | €2.86000 |
|---|---|
| Unit Price with VAT: | €3.43200 |














