
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 7STARLAKE | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Function | Ethernet | |
Cooling Type | - | |
Size / Dimension | 3.550" x 3.780" (90.17mm x 95.89 mm) | |
Form Factor | PCIe 104 | |
Expansion Site/Bus | - | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | 0°C ~ 55°C |

