
TL331-S5TR | |
|---|---|
DigiKey Part Number | 5503-TL331-S5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL331-S5TR |
Description | IC COMPARATOR GEN PUR 1 CIR SOT |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, Open-Drain, TTL SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset (Max) 4mV @ 40V |
Manufacturer 3PEAK | Current - Input Bias (Max) 100nA @ 40V |
Series | Current - Output (Typ) 35nA @ 5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 1.3mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type CMOS, Open-Collector, Open-Drain, TTL | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single/Dual (±) 2V ~ 40V, ±1V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03665 | €109.95 |
| Unit Price without VAT: | €0.03665 |
|---|---|
| Unit Price with VAT: | €0.04398 |

