
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
465-10"X60YD | |
|---|---|
DigiKey Part Number | 3M159353-ND |
Manufacturer | |
Manufacturer Product Number | 465-10"X60YD |
Description | TAPE ADHSV TRNSFR TAN 10"X60YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 400 Adhesive Tan 10.00" (254.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 400 | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0055" (5.5 mils, 0.140mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.050mm) | |
Thickness - Backing, Carrier | - | |
Width | 10.00" (254.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Tan | |
Usage | Bonding | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Bulk
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | €240.62500 | €962.50 |
| Unit Price without VAT: | €240.62500 |
|---|---|
| Unit Price with VAT: | €288.75000 |

