
99786+-4-10 | |
|---|---|
DigiKey Part Number | 1067-99786+-4-10-ND |
Manufacturer | |
Manufacturer Product Number | 99786+-4-10 |
Description | TAPE DBL SIDED CLR 4"X10YDS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300MP+ Adhesive Clear 4.00" (101.60mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Category | Thickness 0.0055" (5.5 mils, 0.140mm) |
Manufacturer 3M (TC) | Width 4.00" (101.60mm) |
Series | Length 30' (9.1m) 10 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage General Purpose |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 300MP+ | Shelf Life 24 Months |
Backing, Carrier Paper | Storage/Refrigeration Temperature 72°F (22°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.31000 | €42.31 |
| 10 | €32.56100 | €325.61 |
| 25 | €29.52280 | €738.07 |
| 50 | €27.48660 | €1,374.33 |
| 100 | €25.65080 | €2,565.08 |
| 250 | €23.49924 | €5,874.81 |
| Unit Price without VAT: | €42.31000 |
|---|---|
| Unit Price with VAT: | €50.77200 |

