Diodes' PI6CBE33xx3 series PCIe® 5.0/6.0 clock buffers have 6, 8, and 12 channels of low-power HCSL output with on-chip termination and 33 Ω output impedance.
Diodes' AP62x00 buck converters have three selectable switching frequencies along with three selectable operation modes.
The growing automotive portfolio Diodes Inc provides includes a variety of power management solutions covering a range of automotive applications.
Diodes’ AP7375 ultra-low quiescent 300 mA, 45 V LDO regulators provide increased operating life in battery-powered equipment.
Diodes' DGD05473 gate drivers feature undervoltage lockout for high- and low-side drivers.
Diodes' DMTH6010 dual N-channel enhancement mode MOSFET features high conversion efficiency.
Diodes’ AP64060Q 600 mA synchronous buck converter with enhanced electromagnetic interference reduction features a wide input voltage range of 4.5 V to 40 V.
Diodes’ AP25810L USB-C® DFP controller has a 30 mΩ on-resistance with two selectable fixed-current limits that align with USB Type-C® current levels.
Diodes' AP7387 series LDOs have a wide 5 V to 60 V input voltage range with an extremely low 2 µA quiescent current.
Diodes' AP7361EA series linear regulators feature both fixed and adjustable output voltage options.
Diodes' AP7368 series low-noise LDO regulators is designed for applications that require low-noise voltage rails in a small space.
Diodes’ AP3928 non-isolated offline switcher offers low standby power, high light-load efficiency, a cost-saving solution, and rich protection functions.
Diodes’ DZDH0401DW diode controller drives a P-channel MOSFET and provides the high-side rail isolation for reverse current blocking in systems up to 40 V.
The AP3306, APR340, and AP43771V combination from Diodes Incorporated provides a high-efficiency, small footprint solution for USB PD3.0 chargers.
The AP3128 from Diodes Incorporated is a peak-current control, multi-mode (QR+CCM) PWM controller optimized for cost-effective offline flyback converters.
The AP3304 from Diodes Incorporated is a peak-current control, multi-mode (QR+CCM), PWM controller optimized for high-performance offline flyback converters.
Diodes' AP22816/17/18 single-channel, current-limited, high-side power switches are optimized for USB and hot-swap applications with physical interfaces.
Diodes Incorporated's AP7347DQ is a 500 mA low-dropout regulator with 1% tolerance, 75 dB PSRR, low output noise, and low quiescent current.
Diodes' AP43771V Protocol Decoder provides constant-current mode protection for charger applications.
Diodes’ PI4IOE5V6416 16-bit general purpose I/O expander provides remote I/O expansion for most microcontroller families via the I²C-bus interface.