146 CTI Series SMD Aluminum Capacitors
Vishay presents low impedance, high ripple current surface-mount aluminum capacitors
Vishay Intertechnology, Inc. has released the industry’s first surface-mount aluminum capacitors that combine an ultra-low impedance down to 0.035 Ω for better filtering with high ripple current to 1.75 A for higher reliability while meeting the rigorous IPC/JEDEC J-STD-020 soldering standard for severe reflow conditions.
The 146 CTI capacitors offer the most severe reflow soldering profile available in eight case sizes, ranging from 10 mm by 10 mm by 10 mm to the larger 18 mm by 18 mm by 21 mm. The devices provide high-temperature performance to +125°C, impedance from 0.035 Ω to 0.430 Ω at 100 kHz and +20°C, ripple currents from 400 mA to 1.75 A at 100 kHz and +125°C, and a long useful life to 6,000 hours at +125°C.
As polarized aluminum electrolytic capacitors with a non-solid, self-healing electrolyte, the AEC-Q200-qualified devices are suited for filtering, smoothing, buffering, and voltage decoupling applications. Typical end products will include automotive power trains and chassis electronics as well as industrial drives, automation, and equipment for renewable energy, and SMPS units.
The RoHS-compliant 146 CTI capacitors are charge- and discharge-proof, so there is no peak current limitation. For vibration-proof performance, the devices are offered in 4-pin and 6-pin versions.
- Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
- SMD-version with base plate, lead (Pb)-free reflow solderable
- Charge and discharge proof
- High temperature reflow soldering according to JEDEC J-STD-02
- Compliant to RoHS Directive 2002/95/EC
- AEC-Q200 qualified
- Case sizes: 10 mm x 10 mm x 10 mm to 18 mm x 18 mm x 21 mm
- Capacitance at 100 Hz: 22 μF to 4,700 μF
- Voltage range: 16 V to 63 V
- Impedance (Z) at 100 kHz, 20°C: 0.035 Ω to 0.430 Ω
- Ripple current at 100 kHz, 125°C: 400 mA to 1.75 A
- Temperature range: -55°C to +125°C
146 CTI Series Capacitors
| Image | Manufacturer Part Number | Description | Voltage - Rated | Lifetime @ Temp. | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAL214699502E3 | CAP ALUM 470UF 20% 16V SMD | 16 V | 2000 Hrs @ 125°C | 1230 - Immediate | $2.64 | View Details |
![]() | ![]() | MAL214699004E3 | CAP ALUM 220UF 20% 35V SMD | 35 V | 2000 Hrs @ 125°C | 3266 - Immediate | $2.64 | View Details |
![]() | ![]() | MAL214699106E3 | CAP ALUM 220UF 20% 50V SMD | 50 V | 3000 Hrs @ 125°C | 943 - Immediate | $2.97 | View Details |
![]() | ![]() | MAL210217562E3 | CAP ALUM 5600UF 20% 450V SCREW | 450 V | 10000 Hrs @ 85°C | 0 - Immediate | $185.59 | View Details |