5G/4G Radome Omni Dipole Outdoor Antenna - RO600/71NFKIT
Pulse Electronics’, a YAGEO Company, RO600/71NFKIT includes all hardware and is designed for 5G FR1, Wi-Fi 6E, and CBRS networks
Pulse Electronics, a YAGEO company, expands its 5G FR1 and Wi-Fi 6E Radome Omni (RO) dipole outdoor antenna product series with the RO600/71NFKIT. The kit includes all hardware and is specifically designed to optimize and complement Wi-Fi 6E, 5G FR1, and CBRS networks. It covers a wide frequency range of 617 MHz to 960 MHz/1450 MHz to 7125 MHz with 2.5 dBi gain at the mission critical sub-6 GHz frequency range.
With the increased desire to deploy private cellular networks utilizing the CBRS band, the RO600/71NFKIT is an ideal candidate for this application. The RO features a 76% efficiency rating and 5 dBi gain throughout the C-band frequency range, optimizing this antenna for private cellular network deployment. With an aesthetically pleasing design, the RO series can be installed across a variety of landscapes. Designed to offer excellent reliability and throughput, the RO600/71NFKIT will allow companies to take advantage of the high bandwidth, low-latency capabilities 5G offers.
- Wide frequency range: 617 MHz to 960 MHz/1450 MHz to 7125 MHz
- Designed for optimal performance in key frequency bands
- Average peak gain: 617 MHz to 960 MHz 2.5 dBi, 1450 MHz to 4200 MHz 4.0 dBi, and 4400 MHz to 7125 MHz 4.3 dBi
- Mechanically robust design
- DC grounded
- IP67 ingress rating with 720 hour salt spray rating
- RO package: 8.6” tall and 2.45” diameter
- Kit includes all hardware
- Utility boxes
- Smart metering
- IoT devices
- Private cellular networks
5G/4G Radome Omni Dipole Outdoor Antenna - RO600/71NFKIT
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RO600/71NFKIT | ANTENNA 5G-FR1/WIFI-6E FEMALE N | 25 - Immediate | $115.78 | View Details |