CHO-SEAL S6305 Elastomer EMI Gasket
Parker Chomerics' nickel-graphite filled elastomer EMI shielding gasket in fluorosilicone binder
Parker Chomerics' CHO-SEAL S6305 is a nickel-graphite filled elastomer EMI shielding gasket in a fluorosilicone binder which offers good shielding and fair performance. This extruded EMI conductive elastomer is reliable over the life of the equipment. The same gasket is both an EMI shield and an environmental seal. Elastomer gaskets resist compression set, accommodate low closure force, and help control airflow.
Features and Benefits
- Superior reliability
- Co-extruded (with weather seals) options available
- Cost-effective
- Flexible design
Applications
- Defense
- Aerospace
- Telecom
- Consumer electronics
- Industrial
- Automotive
- Life science
Value-Added Product: Quantities and lengths are cut from master spools when an order is placed.
CHO-SEAL S6305 Elastomer EMI Gaskets
| Image | Manufacturer Part Number | Description | Length | Height | Material | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10-05-4308-S6305 | RFI GASKET ELASTOMER NICKEL FOOT | Enter Number of Feet in Order Quantity | 0.312" (7.92mm) | Conductive Elastomer | $19.33 | View Details |
![]() | ![]() | 19-05-14587-S6305 | RFI GASKET ELASTOMER NICKEL FOOT | Enter Number of Feet in Order Quantity | 0.324" (8.23mm) | Conductive Elastomer | $21.94 | View Details |
![]() | ![]() | 10-04-2463-S6305 | RFI GASKET ELASTOMER NICKEL FOOT | Enter Number of Feet in Order Quantity | - | Conductive Elastomer | $7.82 | View Details |
![]() | ![]() | 10-04-9732-S6305 | RFI GASKET ELASTOMER NICKEL FOOT | Enter Number of Feet in Order Quantity | - | Conductive Elastomer | $7.94 | View Details |
![]() | ![]() | 10-04-2737-S6305 | RFI GASKET ELASTOMER NICKEL FOOT | Enter Number of Feet in Order Quantity | - | Conductive Elastomer | $12.94 | View Details |
![]() | ![]() | 19-05-11440-S6305 | RFI GASKET ELASTOMER NICKEL | 12.000" (304.80mm) | 0.145" (3.68mm) | Conductive Elastomer | $4.27 | View Details |
![]() | ![]() | 10-05-6419-S6305 | RFI GASKET ELASTOMER NICKEL | 12.000" (304.80mm) | 0.156" (3.96mm) | Conductive Elastomer | $4.70 | View Details |
![]() | ![]() | 19-04-22951-S6305 | RFI GASKET ELASTOMER NICKEL FOOT | Enter Number of Feet in Order Quantity | - | Conductive Elastomer | $6.20 | View Details |
![]() | ![]() | 10-04-1687-S6305 | RFI GASKET ELASTOMER NICKEL FOOT | Enter Number of Feet in Order Quantity | - | Conductive Elastomer | $4.73 | View Details |
![]() | ![]() | 10-04-2657-S6305 | RFI GASKET ELASTOMER NICKEL FEET | Enter Number of Feet in Order Quantity | - | Conductive Elastomer | $4.93 | View Details |