Automotive Qualified 250 W Diode Arrays - AQHVxx-01LTG and AQHVxx-01LTG-C Series

Littelfuse AQHVxx-01LTG and AQHVxx-01LTG-C series in SOD523 package offers fast and high performance ESD and overvoltage protections for sensitive equipment

Image of Littelfuse’s Automotive Qualified 250 W Diode Arrays – AQHV-LTG/AQHV-LTG-C SeriesLittelfuse’s AQHVxx-01LTG and AQHVxx-01LTG-C series automotive 250 W diode arrays are designed to provide an option for very fast acting, high-performance overvoltage protection devices. These series of diodes are ideally suited for power interfaces, passenger charging interfaces, LED lighting modules, and low-speed I/Os. They protect sensitive equipment from damage due to electrostatic discharge (ESD) and other overvoltage transients. They can safely absorb repetitive ESD strikes above the maximum level of the IEC 61000-4-2 international standard (Level 4, ±8 kV contact discharge) without performance degradation and safely conduct up to 10 A (AQHV12-LTG-C) of induced surge current (IEC 61000-4-5 2nd edition, tP=8/20 µs) with very low clamping voltages.

Features
  • ESD, IEC 61000-4-2, ±30 kV contact, ±30 kV air
  • EFT, IEC 61000-4-4, 40 A (5/50 ns)
  • Lightning, 10 A (8/20 as defined in IEC 61000-4-5 2nd edition) for AQHV12-C
  • Low clamping voltage
  • PPAP capable
  • Low leakage current
  • AEC-Q101 qualified
Applications
  • LED lighting modules
  • Portable instrumentation
  • General purpose I/Os
  • RS232 / RS485
  • CAN and LIN bus
  • Automotive applications

AQHVxx-01LTG Series - Unidirectional - Automotive AEC-Q101 250 W Diode Arrays

ImageManufacturer Part NumberDescriptionVoltage - Breakdown (Min)Voltage - Clamping (Max) @ IppCurrent - Peak Pulse (10/1000µs)Available QuantityPriceView Details
TVS DIODE 12VWM 26VC SOD523AQHV12-01LTGTVS DIODE 12VWM 26VC SOD52313.3V26V10A (8/20µs)9796 - Immediate$0.46View Details
TVS DIODE 15VWM 35VC SOD523AQHV15-01LTGTVS DIODE 15VWM 35VC SOD52316.7V35V7A (8/20µs)2236 - Immediate$0.46View Details
TVS DIODE 24VWM 52VC SOD523AQHV24-01LTGTVS DIODE 24VWM 52VC SOD52326.7V52V5A (8/20µs)3373 - Immediate
50000 - Factory Stock
$0.46View Details

AQHVxx-01LTG-C Series - Bidirectional - Automotive AEC-Q101 250 W Diode Arrays

ImageManufacturer Part NumberDescriptionVoltage - Breakdown (Min)Voltage - Clamping (Max) @ IppCurrent - Peak Pulse (10/1000µs)Available QuantityPriceView Details
TVS DIODE 12VWM 30VC SOD523AQHV12-01LTG-CTVS DIODE 12VWM 30VC SOD52313.3V30V10A (8/20µs)0 - Immediate$0.52View Details
TVS DIODE 15VWM 37VC SOD523AQHV15-01LTG-CTVS DIODE 15VWM 37VC SOD52316.7V37V7A (8/20µs)0 - Immediate$0.52View Details
TVS DIODE 24VWM 55VC SOD523AQHV24-01LTG-CTVS DIODE 24VWM 55VC SOD52326.7V55V5A (8/20µs)55000 - Immediate$0.52View Details
Published: 2019-08-01