Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
619 In Stock | 1 : €10.11000 Bulk | - | Bulk | Active | Splitter | 44 ~ 57V | 1 | 5V | 2.4 A | 12W | IEEE802.3af | 10/100 Mbps | - | -20°C ~ 45°C | - | Desktop | 3.00" L x 1.00" W x 0.80" H (76.2mm x 25.4mm x 20.3mm) | - | - | ||
687 In Stock | 1 : €15.37000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 275 mA | 15.4W | - | - | OCP, OVP, SCP | -20°C ~ 50°C | Level VI | Desktop | 4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm) | cULus, IEC | 60950-1 | |||
3.512 In Stock | 1 : €21.96000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 275 mA | 15.4W | IEEE802.3af | - | OCP, OVP, SCP | -20°C ~ 50°C | - | Desktop | 4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm) | cULus, IEC | 60950-1 | |||
1.833 In Stock | 1 : €29.29000 Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 536 mA | 30W | IEEE802.3at | - | OCP, OVP, SCP | -20°C ~ 50°C | 80% | Desktop | 5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | AS/NZS, BSMI, CCC, cULus, EAC, IEC, IRAM, KC, PSB, S-MARK, TUV | CNS13438; CNS14336-1; CNS15663; GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; TP TC004; TP TC020; 60950-1; 62368-1 | |||
1.362 In Stock | 1 : €30.23000 Box | Box | Active | Splitter | 36 ~ 56V | 1 | 5V | 2.2 A | 12.5W | IEEE802.3af | 10/100/1000 Mbps | OCP, OTP, OVP | 0°C ~ 40°C | 72% | Desktop | 3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm) | CE | - | |||
118 In Stock | 1 : €31.19000 Bulk | Bulk | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 640 mA | 36W | IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -10°C ~ 40°C | Level VI | Desktop | 4.21" L x 1.57" W x 1.41" H (107.0mm x 40.0mm x 35.7mm) | BIS, CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UkrSEPRO, VCCI | 60335-1; 60950-1; 62368-1 | |||
817 In Stock | 1 : €32.94000 Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 48V | 320 mA | 15.4W | IEEE802.3af | 10/100/1000 Mbps | - | 0°C ~ 40°C | - | Desktop | 5.50" L x 2.09" W x 1.28" H (140.0mm x 53.0mm x 32.5mm) | CE, cUL, GS, UL | - | |||
4.054 In Stock | 1 : €36.83000 Box | Box | Active | Splitter | 45 ~ 57V | 1 | 12V | 1.75 A | 21W | IEEE802.3at | 10/100/1000 Mbps | OCP, OTP, OVP, SCP | 0°C ~ 40°C | 80% | Desktop | 3.97" L x 2.20" W x 1.10" H (100.0mm x 56.0mm x 27.9mm) | CE | - | |||
678 In Stock | 1 : €36.83000 Box | Box | Active | Splitter | 45 ~ 57V | 1 | 24V | 875 mA | 21W | IEEE802.3at | 10/100/1000 Mbps | OCP, OTP, OVP, SCP | 0°C ~ 40°C | 80% | Desktop | 3.97" L x 2.20" W x 1.10" H (100.0mm x 56.0mm x 27.9mm) | CE | - | |||
138 In Stock | 1 : €39.61000 Box | - | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 48V | 0.35 A | 24W | IEEE802.3af | - | OCP, SCP | -10°C ~ 60°C | 70% | Desktop | 3.25" L x 3.00" W x 1.50" H (82.6mm x 76.2mm x 38.1mm) | CE, EN | - | ||
907 In Stock | 1 : €49.55000 Box | Box | Active | Passive Injector | 9 ~ 36V | 2 | 48V | 500 mA | 24W | IEEE802.3af | 10/100 Mbps | - | -30°C ~ 60°C | 75% | Chassis Mount | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC | 60950-1 | |||
248 In Stock | 1 : €49.55000 Box | Box | Active | Passive Injector | 9 ~ 36V | 2 | 24V | 800 mA | 19W | IEEE802.3af | 10/100 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 75% | Chassis Mount | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC | 60950-1 | |||
3.815 In Stock | 1 : €51.36000 Box | Box | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 55V | 550 mA | 30W | IEEE802.3at | 10/100/1000 Mbps | - | -20°C ~ 40°C | - | Desktop | 5.50" L x 2.09" W x 1.28" H (140.0mm x 53.0mm x 32.5mm) | CE, cULus, GS | - | |||
35 In Stock | 1 : €51.36000 Bulk | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 55V | 545 mA | 30W | IEEE802.3at | 10/100/1000 Mbps | - | -20°C ~ 40°C | - | Desktop | 6.31" L x 2.04" W x 1.37" H (160.3mm x 51.8mm x 34.8mm) | CE | - | |||
214 In Stock | 1 : €52.16000 Bulk | - | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 1 | - | - | 30W | IEEE802.3at | 10/100/1000 Mbps | OCP, SCP | 0°C ~ 50°C | - | Desktop | 5.40" L x 2.60" W x 1.40" H (137.2mm x 66.0mm x 35.6mm) | - | - | ||
909 In Stock | 1 : €54.43000 Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.07 A | 60W | IEEE802.3bt | - | OCP, OVP, SCP | -10°C ~ 40°C | Level VI | Desktop | 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | cULus, IEC | 60950-1 | |||
158 In Stock | 1 : €57.67000 Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.6 A | 90W | - | - | OCP, OVP, SCP | -20°C ~ 60°C | 75% | Desktop | 6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm) | cULus, IEC | 60950-1 | |||
404 In Stock | 1 : €61.95000 Box | Box | Active | Passive Injector | 9 ~ 36V | 2 | 24V | 800 mA | 19W | IEEE802.3af | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 75% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | CSA, FCC, TUV | 60950-1 | |||
109 In Stock | 1 : €61.95000 Box | Box | Active | Passive Injector | 9 ~ 36V | 2 | 48V | 350 mA | - | IEEE802.3af | 10/100 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 75% | Chassis Mount | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC | 60950-1 | |||
536 In Stock | 1 : €64.13000 Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.07 A | 60W | IEEE802.3bt | - | OCP, OVP, SCP | -10°C ~ 40°C | Level VI | Desktop | 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | cULus, IEC | 60950-1 | |||
700 In Stock | 1 : €69.89000 Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.6 A | 90W | IEEE802.3bt | - | OCP, OVP, SCP | -20°C ~ 40°C | Level VI | Desktop | 6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm) | cULus, IEC | 60950-1; 62368-1 | |||
28 In Stock | 1 : €79.33000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 24V | 1.5 A | 36W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | FCC, TUV | - | |||
9 In Stock | 1 : €79.33000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 48V | 1.04 A | 50W | - | 10/100/1000 Mbps | OCP, OVP, SCP | -40°C ~ 80°C | 85% | Desktop | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | FCC, TUV | - | |||
414 In Stock | 1 : €79.96000 Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.6 A | 90W | IEEE802.3bt | - | OCP, OVP, SCP | -20°C ~ 40°C | Level VI | Desktop | 6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm) | cULus, IEC | 60950-1 | |||
502 In Stock | 1 : €80.08000 Box | Box | Active | - | - | 1 | - | - | - | - | 10/100/1000 Mbps | IP66 | -40°C ~ 85°C | - | Wall Mount | 7.48" L x 1.18" W x 1.18" H (190.0mm x 30.0mm x 30.0mm) | UL | - |