ADUM4223 / ADUM3223 Half-Bridge Driver

3 and 5 KVrms isolated precision half-bridge driver from Analog Devices

Image of Analog Devices' ADUM4223 / ADUM3223 Half-Bridge DriverAnalog Devices ADuM3223/ADuM4223 are 4 A isolated, half-bridge gate drivers that employ the Analog Devices, Inc. iCoupler® technology to provide independent and isolated high-side and low-side outputs. The ADuM3223 provides 3000 VRMS isolation in the narrow body, 16-lead SOIC package, while the ADuM4223 provides 5000 VRMS isolation in the wide body, 16-lead SOIC package. Combining high speed CMOS and monolithic transformer technology, these isolation components provide outstanding performance characteristics superior to current alternatives, including the combination of pulse transformers and gate drivers.

The ADuM3223/ADuM4223 isolators each provide two independent isolated channels. They operate with an input supply ranging from 3.0 V to 5.5 V, providing compatibility with lower voltage systems. In comparison to gate drivers employing high voltage level translation methodologies, the ADuM3223/ADuM4223 each offer the benefit of true, galvanic isolation between the input and each output. Individual outputs may be continuously operated up to 565 VPEAK relative to the input, thereby supporting low-side switching to negative voltages. The differential voltage between the high-side and low-side may be as high as 700 VPEAK.

As a result, the ADuM3223/ADuM4223 both provide reliable control over the switching characteristics of IGBT/MOSFET configurations over a wide range of positive or negative switching voltages.

ADUM4223 - ADUM3223

ImageManufacturer Part NumberDescriptionAvailable Quantity
ADUM3223BRZ datasheet linkDGTL ISO 3KV 2CH GATE DVR 16SOICADUM3223BRZDGTL ISO 3KV 2CH GATE DVR 16SOIC1759 - Immediate
ADUM3223BRZ product page link
ADUM3223ARZ datasheet linkDGTL ISO 3KV 2CH GATE DVR 16SOICADUM3223ARZDGTL ISO 3KV 2CH GATE DVR 16SOIC466 - Immediate
12960 - Factory Stock
ADUM3223ARZ product page link
ADUM3223CRZ datasheet linkDGTL ISO 3KV 2CH GATE DVR 16SOICADUM3223CRZDGTL ISO 3KV 2CH GATE DVR 16SOIC259 - Immediate
ADUM3223CRZ product page link
ADUM4223BRWZ datasheet linkDGTL ISO 5KV 2CH GATE DVR 16SOICADUM4223BRWZDGTL ISO 5KV 2CH GATE DVR 16SOIC382 - Immediate
1175 - Factory Stock
ADUM4223BRWZ product page link
ADUM4223ARWZ datasheet linkDGTL ISO 5KV 2CH GATE DVR 16SOICADUM4223ARWZDGTL ISO 5KV 2CH GATE DVR 16SOIC130 - Immediate
ADUM4223ARWZ product page link
ADUM4223CRWZ datasheet linkDGTL ISO 5KV 2CH GATE DVR 16SOICADUM4223CRWZDGTL ISO 5KV 2CH GATE DVR 16SOIC122 - Immediate
ADUM4223CRWZ product page link
EVAL-ADUM4223AEBZ datasheet linkEVAL MODULE FOR ADUM4223EVAL-ADUM4223AEBZEVAL MODULE FOR ADUM42237 - Immediate
5 - Factory Stock
EVAL-ADUM4223AEBZ product page link
EVAL-ADUM3223AEBZ datasheet linkBOARD EVAL FOR ADUM3223EVAL-ADUM3223AEBZBOARD EVAL FOR ADUM32239 - Immediate
18 - Factory Stock
EVAL-ADUM3223AEBZ product page link
Published: 2012-06-29